Part Details for LRC-LRF2010LF-01-R007-G by TT Electronics plc
Overview of LRC-LRF2010LF-01-R007-G by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LRF2010LF-01-R007-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF2010-LF-R007-G
|
Mouser Electronics | Current Sense Resistors - SMD 1W .007 2% 100ppm | 0 |
|
$0.2180 / $0.7500 | Order Now |