Part Details for LRC-LRF2010LF-01-R012-F by TT Electronics plc
Overview of LRC-LRF2010LF-01-R012-F by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LRF2010LF-01-R012-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF2010-LF-R012-F
|
Mouser Electronics | Current Sense Resistors - SMD 1W .012 1% 100ppm RoHS: Compliant | 11700 |
|
$0.3950 / $0.8100 | Buy Now |
DISTI #
LRF2010LF-01-R012-FT
|
TTI | Current Sense Resistors - SMD .012 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
$0.3110 | Buy Now |
DISTI #
LRF2010LF-01-R012FT.
|
TTI | Current Sense Resistors - SMD .012 OHM 1% 1W 100PPM pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.8100 | Buy Now |