Part Details for LRC-LRF2010LF-01-R015-F by TT Electronics Resistors
Overview of LRC-LRF2010LF-01-R015-F by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft |
Price & Stock for LRC-LRF2010LF-01-R015-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P8689
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF2010LF-01-R015-F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
88K2537
|
Newark | Current Sense Resistor, 0.015 Ohm, 1W, 1%, Resistance:0.015Ohm, Product Range:Lr Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5.23Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF2010LF-01-R015-F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | LRC Series 2010 0.015 Ohm 1 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3010 / $0.5200 | Buy Now |
DISTI #
C1S327500098402
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1 |
|
$0.4650 | Buy Now |
Part Details for LRC-LRF2010LF-01-R015-F
LRC-LRF2010LF-01-R015-F CAD Models
LRC-LRF2010LF-01-R015-F Part Data Attributes
|
LRC-LRF2010LF-01-R015-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF2010LF-01-R015-F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.015ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 5.23 mm | |
Package Style | SMT | |
Package Width | 2.64 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |