Part Details for LRC-LRF2512LF-01-R002-J by TT Electronics Resistors
Overview of LRC-LRF2512LF-01-R002-J by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LRF2512LF-01-R002-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$1.2915 / $3.4440 | Buy Now | |
|
Quest Components | 4800 |
|
$1.5498 / $3.0996 | Buy Now |
Part Details for LRC-LRF2512LF-01-R002-J
LRC-LRF2512LF-01-R002-J CAD Models
LRC-LRF2512LF-01-R002-J Part Data Attributes
|
LRC-LRF2512LF-01-R002-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF2512LF-01-R002-J
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.002ohm, 5% +/-Tol, 900ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.84 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 900 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |