Part Details for LRC-LRF2512LF-01-R003-J by TT Electronics plc
Overview of LRC-LRF2512LF-01-R003-J by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRC-LRF2512LF-01-R003-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRF2512-LF-R003-J
|
Mouser Electronics | Current Sense Resistors - SMD 2W .003 5% 100ppm RoHS: Compliant | 864 |
|
$0.4950 / $1.4300 | Buy Now |
DISTI #
LRF2512LF-01-R003-JT
|
TTI | Current Sense Resistors - SMD .003 OHM 5% 2W 100PPM pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.4090 | Buy Now |