Part Details for LRC-LRF2512LF-01-R005-F by TT Electronics Resistors
Overview of LRC-LRF2512LF-01-R005-F by TT Electronics Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LRC-LRF2512LF-01-R005-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 997 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, 2 W, 1 %, 0.005 OHM, SURFACE MOUNT, 2512 | 797 |
|
$0.8125 / $2.6000 | Buy Now |
Part Details for LRC-LRF2512LF-01-R005-F
LRC-LRF2512LF-01-R005-F CAD Models
LRC-LRF2512LF-01-R005-F Part Data Attributes:
|
LRC-LRF2512LF-01-R005-F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LRC-LRF2512LF-01-R005-F
TT Electronics Resistors
Fixed Resistor, 2W, 0.005ohm, 1% +/-Tol, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TT Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |