There are no models available for this part yet.
Overview of LRC-LRF2512LF-01-R015-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5XRJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNR-015 Cat5E UTP Crossover Cable (3/4/176900BASE-T) with RJ45 Connectors - Red 15ft | |
MP-64RJ45UNNR-015 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-015 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 15ft | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for LRC-LRF2512LF-01-R015-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10P8690
|
Newark | Current Sense Resistor, 0.015 Ohm, 2W, 1%, Full Reel, Resistance:0.015Ohm, Product Range:Lr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF2512LF-01-R015-F RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4950 | Buy Now | |
DISTI #
88K2544
|
Newark | Current Sense Resistor, 0.015 Ohm, 2W, 1%, Resistance:0.015Ohm, Product Range:Lr Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.5Mm Rohs Compliant: Yes |Tt Electronics/international Resistive LRC-LRF2512LF-01-R015-F RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7610 | Buy Now | |
Future Electronics | LRC Series 2512 0.015 Ohm 2 W ±1 % ±100 ppm/°C Current Sense Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.5000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.4825 / $1.0108 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |||
DISTI #
C1S327500234378
|
Chip1Stop | Surface Mount Resistor | 1000 |
|
$0.6010 / $0.6180 | Buy Now | |
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.4825 / $1.0108 | Buy Now |
CAD Models for LRC-LRF2512LF-01-R015-F by TT Electronics Resistors
Part Data Attributes for LRC-LRF2512LF-01-R015-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TT Electronics
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.84 mm
|
Package Length
|
6.5 mm
|
Package Style
|
SMT
|
Package Width
|
3.25 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.015 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Related Parts for LRC-LRF2512LF-01-R015-F
-
LRF2512-R015FWFixed Resistors
-
EEEHA2A100PFixed Capacitors
-
MBR0520LT1GRectifier Diodes
-
XAL6060-103MECFixed Inductors
-
NVMFS5C404NWFAFT1GPower Field-Effect Transistors
-
P0502NLData Line Filters
-
SMCJ1.5KE18A-TPTransient Suppressors
-
BSS84Small Signal Field-Effect Transistors
-
MPC8308CVMAGDAMicrocontrollers