Part Details for LRC-LRZ2512-R000 by TT Electronics plc
Overview of LRC-LRZ2512-R000 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
RTKA212831DR0000BU | Renesas Electronics Corporation | RAA212831 72V 0.5A Step-Down Regulator Demonstration Board |
Price & Stock for LRC-LRZ2512-R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRZ2512-0
|
Mouser Electronics | Current Sense Resistors - SMD 2512 0 Ohm Jumper RoHS: Not Compliant | 603 |
|
$0.5460 / $1.5300 | Buy Now |
DISTI #
LRZ2512-R000-T
|
TTI | Current Sense Resistors - SMD ZERO OHM JUMPER Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 5400 In Stock |
|
$0.4450 / $0.4540 | Buy Now |