Part Details for LRCS0603-R20FT5 by TT Electronics Welwyn Components
Overview of LRCS0603-R20FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRCS0603-R20FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M7606
|
Newark | Smd Current Sense Resistors, Lrcs Series, 0.2 Ohm, 100 Mw, - 1%, 0603 [1608 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn LRCS0603-R20FT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 753 |
|
$0.1780 / $0.3220 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0720 / $0.0834 | Buy Now |
Part Details for LRCS0603-R20FT5
LRCS0603-R20FT5 CAD Models
LRCS0603-R20FT5 Part Data Attributes:
|
LRCS0603-R20FT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LRCS0603-R20FT5
TT Electronics Welwyn Components
RESISTOR, CURRENT SENSE, 0.1W, 1%, 300ppm, 0.2ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |