Part Details for LRD05 by Schneider Electric
Overview of LRD05 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C9377
|
Newark | Overload Relay, Overload Adjustment Current Min:630Ma, Overload Adjustment Current Max:1A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys Deca Overload Relay, For Use With:D09 To D32, Overload Current Max:1A Rohs Compliant: No |Schneider Electric LRD05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.4800 | Buy Now |
DISTI #
67AH2762
|
Newark | Relay, Overload, 0.63-1A, Overload Adjustment Current Min:630Ma, Overload Adjustment Current Max:1A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Lrd Series, Svhc:No Svhc (15-Jan-2018), External Depth:70Mm, External Rohs Compliant: Yes |Schneider Electric LRD05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5700 | Buy Now |
DISTI #
4008-LRD05-ND
|
DigiKey | TESYS THERMAL OVERLOAD 0.63-1.0A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
70008551
|
RS | Bimetallic Overload Relay, 575VAC, 1A IEC, TeSys LRD Series | Schneider Electric LRD05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 25 |
|
$73.9800 / $92.4800 | Buy Now |
DISTI #
LRD05
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 0.63÷1A Min Qty: 1 | 18 |
|
$36.8300 / $42.0900 | Buy Now |
DISTI #
3622605
|
element14 Asia-Pacific | RELAY, OVERLOAD, 0.63-1A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.6491 / $47.4574 | Buy Now |
DISTI #
3622605
|
Farnell | RELAY, OVERLOAD, 0.63-1A RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 0 |
|
$51.6569 / $60.7758 | Buy Now |
Part Details for LRD05
LRD05 CAD Models
LRD05 Part Data Attributes:
|
LRD05
Schneider Electric
Buy Now
|
Compare Parts:
LRD05
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |