Part Details for LRD063 by Schneider Electric
Overview of LRD063 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C0928
|
Newark | Thermal Overload Relay, 1 To 1.6A/690Vac, Overload Adjustment Current Min:1A, Overload Adjustment Current Max:1.6A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LRD063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6200 / $73.2900 | Buy Now |
DISTI #
4008-LRD063-ND
|
DigiKey | TESYS OVERLOAD REL.1 A 1,6A RES Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$73.2500 | Buy Now |
DISTI #
71415307
|
RS | TeSys LRD thermal overload relays - 1...1.6 A - class 10A | Schneider Electric LRD063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$58.6000 / $73.2500 | RFQ |