Part Details for LRD07 by Schneider Electric
Overview of LRD07 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH2764
|
Newark | Relay, Overload, 1.6A - 2.5A, Overload Adjustment Current Min:1.6A, Overload Adjustment Current Max:2.5A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Lrd Series, Svhc:No Svhc (15-Jan-2018), External Depth:70Mm, Rohs Compliant: Yes |Schneider Electric LRD07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$98.7500 | Buy Now |
DISTI #
31C9379
|
Newark | Overload Relay, Overload Adjustment Current Min:1.6A, Overload Adjustment Current Max:2.5A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys Deca Overload Relay, For Use With:D09 To D32, Overload Current Max:2.5A Rohs Compliant: No |Schneider Electric LRD07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8500 | Buy Now |
DISTI #
4008-LRD07-ND
|
DigiKey | TESYS THERMAL OVERLOAD 1.6-2.5A Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$99.3800 | Buy Now |
DISTI #
70007444
|
RS | Thermal Overload Relay, Class 10, 1.6-2.5A, LRD Series | Schneider Electric LRD07 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 46 |
|
$103.3600 | Buy Now |
DISTI #
LRD07
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 1.6÷2.5A Min Qty: 1 | 42 |
|
$37.7200 / $43.1000 | Buy Now |