Part Details for LRD325 by Schneider Electric
Overview of LRD325 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LRD325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R1556
|
Newark | Contactor, Panel, 25A, Load Current Inductive:-, Relay Mounting:Panel Mount, Operating Voltage:690Vac, Contact Configuration:-, No. Of Poles:-, Switching Power Ac3:-, Switching Current Ac1:-, Coil Voltage Vac Nom:- Rohs Compliant: Yes |Schneider Electric LRD325 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8900 / $131.3600 | Buy Now |
DISTI #
4008-LRD325-ND
|
DigiKey | TESYS THERMAL OVERLOAD 17-25A CL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$130.6300 | Buy Now |
DISTI #
70379474
|
RS | Everlink Overload Relay 17-25A, TeSys LRD Series | Schneider Electric LRD325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$106.5900 / $133.2400 | Buy Now |
DISTI #
LRD325
|
TME | Thermal relay, 16÷25A Min Qty: 1 | 1 |
|
$121.4900 / $130.8300 | Buy Now |