Part Details for LRD326 by Schneider Electric
Overview of LRD326 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for LRD326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H5201
|
Newark | Thermal Overload Relay, 23 To 32A/690Vac, Overload Adjustment Current Min:23A, Overload Adjustment Current Max:32A, Coil Voltage Ac Max:690V, Coil Voltage Dc Max:-, Product Range:Tesys Series Rohs Compliant: Yes |Schneider Electric LRD326 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5600 / $93.2400 | Buy Now |
DISTI #
4008-LRD326-ND
|
DigiKey | TESYS OVERLOAD REL.23 A 32A CF Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.1100 | Buy Now |
DISTI #
71416955
|
RS | TeSys LRD thermal overload relays - 23...32 A - class 10A | Schneider Electric LRD326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2900 / $89.1100 | RFQ |