Part Details for LRD35 by Schneider Electric
Overview of LRD35 by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRD35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C0938
|
Newark | Thermal Overload Relay, 30A-38A, Overload Adjustment Current Min:30A, Overload Adjustment Current Max:38A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys Deca Overload Relay Rohs Compliant: Yes |Schneider Electric LRD35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2100 | Buy Now |
DISTI #
24AJ1141
|
Newark | Thermal Overload Relay, 30-38A, 690Vac, Overload Adjustment Current Min:30A, Overload Adjustment Current Max:38A, Coil Voltage Ac Max:-, Coil Voltage Dc Max:-, Product Range:Tesys Lrd Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Schneider Electric LRD35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2100 | Buy Now |
DISTI #
4008-LRD35-ND
|
DigiKey | TESYS THERMAL OVERLOAD 30-38A CL Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$89.1100 | Buy Now |
DISTI #
70008555
|
RS | Bimetallic Overload Relay, 600V, 38A IEC, TeSys LRD Series | Schneider Electric LRD35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$65.2400 / $81.5500 | Buy Now |
DISTI #
LRD35
|
TME | Thermal relay, Series: TeSys D, Leads: screw terminals, 30÷38A Min Qty: 1 | 10 |
|
$51.0300 / $58.8800 | Buy Now |
DISTI #
2835283
|
element14 Asia-Pacific | THERMAL OVERLOAD RELAY, 30-38A, 690VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$80.5933 | Buy Now |
DISTI #
2835283
|
Farnell | THERMAL OVERLOAD RELAY, 30-38A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$97.0013 / $107.7597 | Buy Now |