Part Details for LRF3W-R05JW by TT Electronics Welwyn Components
Overview of LRF3W-R05JW by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRF3W-R05JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K3849
|
Newark | Smd Current Sense Resistors, Aec-Q200 Lrf3W Series, 0.05 Ohm, 3 W, 5%, 1225 [3064 Metric] Rohs Compliant: Yes |Tt Electronics/welwyn LRF3W-R05JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10600 |
|
$0.5790 / $0.8840 | Buy Now |