There are no models available for this part yet.
Overview of LRMAM0805-R002FT5 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRMAM0805-R002FT5 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ8633
|
Newark | Current Sense Res, Aec-Q200, 0R002, 0805 Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM0805-R002FT5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3095 |
|
$0.1860 / $0.4420 | Buy Now | |
DISTI #
54AH5478
|
Newark | Current Sense Res, 0R002, 0.5W, 0805, Resistance:0.002Ohm, Product Range:Lrma Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.01Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM0805-R002FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
54AH5477
|
Newark | Current Sense Res, 0R002, 0.5W, 0805, Resistance:0.002Ohm, Product Range:Lrma M Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Type:Metal Alloy Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM0805-R002FT5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1260 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0925 | Buy Now |