Part Details for LRMAM0805-R003FT5 by TT Electronics Welwyn Components
Overview of LRMAM0805-R003FT5 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAM0805-R003FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8634
|
Newark | Current Sense Res, Aec-Q200, 0R003, 0805 Rohs Compliant: Yes |Tt Electronics/welwyn LRMAM0805-R003FT5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3755 |
|
$0.1860 / $0.4420 | Buy Now |
DISTI #
54AH5480
|
Newark | Current Sense Res, 0R003, 0.5W, 0805, Resistance:0.003Ohm, Product Range:Lrma M Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:2.01Mmrohs Compliant: Yes |Tt Electronics/welwyn LRMAM0805-R003FT5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0810 / $0.0925 | Buy Now |