Part Details for LRMAM0805-R005FT5 by TT Electronics plc
Overview of LRMAM0805-R005FT5 by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAM0805-R005FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-LRMAM0805R005FT5
|
Mouser Electronics | Current Sense Resistors - SMD 0.5W 5 mOhm 1% Metal Strip resistor RoHS: Compliant | 10613 |
|
$0.0880 / $0.5700 | Buy Now |
DISTI #
LRMAM0805-R005FT5
|
TTI | Current Sense Resistors - SMD 0.5W 5 mOhm 1% Metal Strip resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0880 / $0.0980 | Buy Now |