There are no models available for this part yet.
Overview of LRMAM2512-R0005FT4 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRMAM2512-R0005FT4 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-LRMAM252R0005FT4
|
Mouser Electronics | Current Sense Resistors - SMD 2W 0.5 mOhm 1% Metal Strip resistor RoHS: Compliant | 52969 |
|
$0.2870 / $0.8800 | Buy Now | |
DISTI #
LRMAM2512-R0005FT4
|
TTI | Current Sense Resistors - SMD 2W 0.5 mOhm 1% Metal Strip resistor RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2960 | Buy Now |