Part Details for LRMAN1225-R30FT1 by TT Electronics Welwyn Components
Overview of LRMAN1225-R30FT1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAN1225-R30FT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3067
|
Newark | Current Sense Res, 0R03, 1%, 3 W, 1225, Resistance:0.03Ohm, Product Range:Lrma Series, Resistor Case Style:1225 [3264 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Element Material:Metal Alloy, Temperature Rohs Compliant: Yes |Tt Electronics/welwyn LRMAN1225-R30FT1 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5460 / $0.8870 | Buy Now |