There are no models available for this part yet.
Overview of LRMAP2512-R045FT4 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LRMAP2512-R045FT4 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-LRMAP2512R045FT4
|
Mouser Electronics | Current Sense Resistors - SMD 3W 0.045K Ohm 1% RoHS: Compliant | 5131 |
|
$0.2010 / $0.8400 | Buy Now |