Part Details for LRMAP2512-R24FT4 by TT Electronics Welwyn Components
Overview of LRMAP2512-R24FT4 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP2512-R24FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH5866
|
Newark | Current Sense Res, 0R24, 2W, 2512, Resistance:0.24Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R24FT4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3925 |
|
$0.1300 | Buy Now |
DISTI #
54AH5867
|
Newark | Current Sense Res, 0R24, 2W, 2512, Resistance:0.24Ohm, Product Range:Lrma Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Length:6.4Mm Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP2512-R24FT4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1850 / $0.2470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1884 / $0.2060 | Buy Now |