Part Details for LRMAP3920B-R0007FT by TT Electronics plc
Overview of LRMAP3920B-R0007FT by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP3920B-R0007FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-LRMAP3920BR0007FT
|
Mouser Electronics | Current Sense Resistors - SMD .7 mOhm 5W 1% Tol +/- 60 ppm RoHS: Compliant | 2820 |
|
$0.3160 / $0.8800 | Buy Now |
DISTI #
LRMAP3920B-R0007FT
|
TTI | Current Sense Resistors - SMD .7 mOhm 5W 1% Tol +/- 60 ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3270 | Buy Now |