Part Details for LRMAP3920C-R001FT by TT Electronics Welwyn Components
Overview of LRMAP3920C-R001FT by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRMAP3920C-R001FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7717
|
Newark | Resistor, Current Sense, R001, 1%, 3921, Resistance:0.001Ohm, Product Range:Lrmap3920 Series, Resistor Case/Package:3921 [1052 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Alloy, Product Height:- Rohs Compliant: Yes |Tt Electronics/welwyn LRMAP3920C-R001FT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6280 / $0.9880 | Buy Now |