Datasheets
LRMS-1 by: Mini-Circuits

Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, CASE QQQ130, 6 PIN

Part Details for LRMS-1 by Mini-Circuits

Overview of LRMS-1 by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for LRMS-1

Part # Distributor Description Stock Price Buy
Bristol Electronics   47
RFQ
Quest Components Electronic Component 37
  • 1 $25.0000
  • 11 $23.7500
  • 22 $22.5000
$22.5000 / $25.0000 Buy Now
Quest Components Electronic Component 1
  • 1 $16.5400
$16.5400 Buy Now
Quest Components Electronic Component 1
  • 1 $29.9178
$29.9178 Buy Now

Part Details for LRMS-1

LRMS-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LRMS-1 Part Data Attributes

LRMS-1 Mini-Circuits
Buy Now Datasheet
Compare Parts:
LRMS-1 Mini-Circuits Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, CASE QQQ130, 6 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description SMDIP6,.4
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer Mini-Circuits
Construction COMPONENT
Conversion Loss-Max 8.5 dB
Input Power-Max (CW) 17 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 500 MHz
Operating Frequency-Min 0.5 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Equivalence Code SMDIP6,.4
RF/Microwave Device Type DOUBLE BALANCED
Surface Mount YES
Terminal Finish TIN LEAD
VSWR-Max 2.52

Alternate Parts for LRMS-1

This table gives cross-reference parts and alternative options found for LRMS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRMS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LRMS-1-TR Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, Mini-Circuits LRMS-1 vs LRMS-1-TR
Part Number Description Manufacturer Compare
LRMS-1-TR+ Double Balanced Mixer, 0.5MHz Min, 500MHz Max, 8.5dB Conversion Loss-Max, Mini-Circuits LRMS-1 vs LRMS-1-TR+

LRMS-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LRMS-1 by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LRMS-1 by Mini-Circuits

Select Manufacturer
Which Manufacturer of LRMS-1 would you like to use for your alert(s)?
  • Please alert me when LRMS-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LRMS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LRMS-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LRMS-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LRMS-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LRMS-1 by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: