Part Details for LRU616R by Littelfuse Inc
Overview of LRU616R by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRU616R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6327
|
Newark | Fuse Reducer, 100A To 60A, 600V, Class R, Product Range:Powr-Gard Lru Series Rohs Compliant: Yes |Littelfuse LRU616R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6800 / $59.5500 | Buy Now |
DISTI #
LRU616R-ND
|
DigiKey | FUSE REDUCER CLASS R 100 TO 60A Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$39.4973 / $60.7700 | Buy Now |
DISTI #
576-LRU616R
|
Mouser Electronics | Fuse Clips 600 Volt Fuse Reducers RoHS: Not Compliant | 10 |
|
$40.5800 / $57.2500 | Buy Now |
|
Future Electronics | ACS 600V CLASS R REDUCER 100 TO 60A RoHS: Not Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$39.7900 / $41.2300 | Buy Now |
|
Onlinecomponents.com | Fuse Reducer For Ul Class R Fuses RoHS: Compliant | 0 |
|
$40.1800 / $53.2000 | Buy Now |
DISTI #
000000000007212934
|
Sager | ACS 600V CLASS R REDUCER 100 TO 60A Min Qty: 1 | 0 |
|
$38.2800 / $48.5400 | Buy Now |
|
Ozdisan Elektronik | FUSE REDUCER CLASS R 100 TO 60A | 0 |
|
$119.1969 / $125.1568 | RFQ |