Part Details for LS-102M2G---4060S by Surge Components Inc
Overview of LS-102M2G---4060S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MPV4060S20M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD | |
7MPV4060S12M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD | |
7MPV4060S15M | Renesas Electronics Corporation | 128K X 32, 3.3V, SRAM MOD |
Price & Stock for LS-102M2G---4060S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-102M2G---4060S
|
Avnet Americas | CAP ALUM 1000UF 400V 20% 2000LHRS 40 X 60 - Bulk (Alt: LS-102M2G---4060S) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |