Part Details for LS-20-24MI by Eaglerise
Overview of LS-20-24MI by Eaglerise
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-20-24MI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PS-LS-20-24MI
|
Maritex | Power supply, LED, 20W, 24V, 0.83A Min Qty: 1 Package Multiple: 1 | 120 |
|
$5.7600 / $6.1200 | Buy Now |