Part Details for LS-332M1H--A2525S by Surge Components Inc
Overview of LS-332M1H--A2525S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-332M1H--A2525S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-332M1H--A2525S
|
Avnet Americas | Aluminum Electrolytic Capacitor 3300uF 20% 2-Pin Snap-In - Bulk (Alt: LS-332M1H--A2525S) Min Qty: 780 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ | |
DISTI #
LS-332M1H--A2525S
|
Avnet Americas | Aluminum Electrolytic Capacitor 3300uF 20% 2-Pin Snap-In - Bulk (Alt: LS-332M1H--A2525S) Min Qty: 780 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-332M1H--A2525S
LS-332M1H--A2525S CAD Models
LS-332M1H--A2525S Part Data Attributes:
|
LS-332M1H--A2525S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-332M1H--A2525S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 141 mΩ | |
Leakage Current | 1.22 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2380 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-332M1H--A2525S
This table gives cross-reference parts and alternative options found for LS-332M1H--A2525S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-332M1H--A2525S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07AU433H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-332M1H--A2525S vs MALIEYN07AU433H42K |
MALIEYN07AU433H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-332M1H--A2525S vs MALIEYN07AU433H02K |
LH050M3300BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LS-332M1H--A2525S vs LH050M3300BPF-2525 |
ECOS1HP332CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LS-332M1H--A2525S vs ECOS1HP332CA |