There are no models available for this part yet.
Overview of LS-332M1J--A3025S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LS-332M1J--A3025S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LS-332M1J--A3025S
|
Avnet Americas | Aluminum Electrolytic Capacitor 3300uF 20% 2-Pin Snap-In - Bulk (Alt: LS-332M1J--A3025S) Min Qty: 600 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for LS-332M1J--A3025S by Surge Components Inc
Part Data Attributes for LS-332M1J--A3025S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
121 mΩ
|
Leakage Current
|
1.37 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2780 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.3
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LS-332M1J--A3025S
This table gives cross-reference parts and alternative options found for LS-332M1J--A3025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-332M1J--A3025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-332M1JL3A3025 | CAP,AL2O3,3.3MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-332M1J--A3025S vs LS-332M1JL3A3025 |
B41231C8338M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-332M1J--A3025S vs B41231C8338M062 |
LH063M3300BP3-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | LS-332M1J--A3025S vs LH063M3300BP3-3025 |
B41231C8338M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LS-332M1J--A3025S vs B41231C8338M060 |
B41231C8338M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LS-332M1J--A3025S vs B41231C8338M060 |
LH063M3300BPF43025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | YAGEO Corporation | LS-332M1J--A3025S vs LH063M3300BPF43025 |
MALIEYN07BU433J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-332M1J--A3025S vs MALIEYN07BU433J42K |
ELH338M063AS1AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount | KEMET Corporation | LS-332M1J--A3025S vs ELH338M063AS1AV |
LLS1J332MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LS-332M1J--A3025S vs LLS1J332MELB |
MALIEYN07BU433J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-332M1J--A3025S vs MALIEYN07BU433J02K |