Part Details for LS-332M2A---3040S by Surge Components Inc
Overview of LS-332M2A---3040S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3040-SML | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB3040-S | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WB3040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for LS-332M2A---3040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-332M2A---3040S
|
Avnet Americas | CAP ALUM 3300UF 100V 20% 2000LHRS 30 X 40 - Bulk (Alt: LS-332M2A---3040S) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |