Part Details for LS-561M2G--A3045S by Surge Components Inc
Overview of LS-561M2G--A3045S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-561M2G--A3045S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-561M2G--A3045S
|
Avnet Americas | Aluminum Electrolytic Capacitor 560uF 20% 2-Pin Snap-In - Bulk (Alt: LS-561M2G--A3045S) Min Qty: 360 Package Multiple: 45 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-561M2G--A3045S
LS-561M2G--A3045S CAD Models
LS-561M2G--A3045S Part Data Attributes
|
LS-561M2G--A3045S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-561M2G--A3045S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |