Part Details for LS-680M2W--A2025S by Surge Components Inc
Overview of LS-680M2W--A2025S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-680M2W--A2025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-680M2W--A2025S
|
Avnet Americas | Aluminum Electrolytic Capacitor 68uF 20% 2-Pin Snap-In - Bulk (Alt: LS-680M2W--A2025S) Min Qty: 1320 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-680M2W--A2025S
LS-680M2W--A2025S CAD Models
LS-680M2W--A2025S Part Data Attributes
|
LS-680M2W--A2025S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-680M2W--A2025S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2927 mΩ | |
Leakage Current | 0.52 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-680M2W--A2025S
This table gives cross-reference parts and alternative options found for LS-680M2W--A2025S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-680M2W--A2025S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-680M2W-A2025 | CAP,AL2O3,68UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-680M2W--A2025S vs LS-680M2W-A2025 |
450USG68MOOESN20X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-680M2W--A2025S vs 450USG68MOOESN20X25 |