Part Details for LS-680M2W--A2220S by Surge Components Inc
Overview of LS-680M2W--A2220S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-680M2W--A2220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-680M2W--A2220S
|
Avnet Americas | Aluminum Electrolytic Capacitor 68uF 20% 2-Pin Snap-In - Bulk (Alt: LS-680M2W--A2220S) Min Qty: 1080 Package Multiple: 90 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-680M2W--A2220S
LS-680M2W--A2220S CAD Models
LS-680M2W--A2220S Part Data Attributes
|
LS-680M2W--A2220S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-680M2W--A2220S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2927 mΩ | |
Leakage Current | 0.52 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |