There are no models available for this part yet.
Overview of LS-682M1H--A2535S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LS-682M1H--A2535S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LS-682M1H--A2535S
|
Avnet Americas | Aluminum Electrolytic Capacitor 6800uF 20% 2-Pin Snap-In - Bulk (Alt: LS-682M1H--A2535S) Min Qty: 520 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
CAD Models for LS-682M1H--A2535S by Surge Components Inc
Part Data Attributes for LS-682M1H--A2535S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
68 mΩ
|
Leakage Current
|
1.5 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3590 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.35
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LS-682M1H--A2535S
This table gives cross-reference parts and alternative options found for LS-682M1H--A2535S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-682M1H--A2535S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-682M1HH2A2535 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-682M1H--A2535S vs LS-682M1HH2A2535 |
50USC6800MEFCSN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-682M1H--A2535S vs 50USC6800MEFCSN25X35 |
LS-682M1HG2A2535 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-682M1H--A2535S vs LS-682M1HG2A2535 |
LS-682M1HL3A2535 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-682M1H--A2535S vs LS-682M1HL3A2535 |
50USC6800MOOESN25X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LS-682M1H--A2535S vs 50USC6800MOOESN25X35 |
NRLR682M50V25X35SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LS-682M1H--A2535S vs NRLR682M50V25X35SF |