Part Details for LS-682M1H--A3525S by Surge Components Inc
Overview of LS-682M1H--A3525S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-682M1H--A3525S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-682M1H--A3525S
|
Avnet Americas | Aluminum Electrolytic Capacitor 6800uF 20% 2-Pin Snap-In - Bulk (Alt: LS-682M1H--A3525S) Min Qty: 480 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ |
Part Details for LS-682M1H--A3525S
LS-682M1H--A3525S CAD Models
LS-682M1H--A3525S Part Data Attributes
|
LS-682M1H--A3525S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LS-682M1H--A3525S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 68 mΩ | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3640 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LS-682M1H--A3525S
This table gives cross-reference parts and alternative options found for LS-682M1H--A3525S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-682M1H--A3525S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-682M1H-A3525 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-682M1H--A3525S vs LS-682M1H-A3525 |
LS-682M1HL5-3525 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-682M1H--A3525S vs LS-682M1HL5-3525 |
HJ1H688M35025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | LS-682M1H--A3525S vs HJ1H688M35025HA |
LA5-50V682MS52# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | ELNA America Inc | LS-682M1H--A3525S vs LA5-50V682MS52# |
LKS1H682MESC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | LS-682M1H--A3525S vs LKS1H682MESC |