Part Details for LS-L120-12W-4000K24V by Ledex
Overview of LS-L120-12W-4000K24V by Ledex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for LS-L120-12W-4000K24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS-L120-4000K24V
|
TME | LED tape, white neutral, 2835, 24V, LED/m: 120, 8mm, IP20, 120° Min Qty: 1 | 0 |
|
$9.1500 / $11.2400 | RFQ |