Part Details for LS-S02-RR by Eaton Cutler-Hammer
Overview of LS-S02-RR by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS-S02-RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6948
|
Newark | Limit Switch, 2Nc, 415Vac, 6A, Limit Switch Actuator:Adjustable Rod Lever, Contact Configuration:Dpst-Nc, Contact Current Ac Max:6A, Contact Voltage Ac Max:415V, Operating Force Max:1N, Product Range:-, Contact Current Dc Max:3A Rohs Compliant: Yes |Eaton Cutler Hammer LS-S02-RR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6000 | Buy Now |
DISTI #
72176211
|
RS | MINI DIN SWITCH ASSY, LS-S02 SWITCH BODY+LS-XRR HEAD | Eaton - Cutler Hammer LS-S02-RR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9500 / $67.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.7900 / $97.8700 | Buy Now |