Part Details for LS04-1A66-4-500W by Standex-Meder Electronics
Overview of LS04-1A66-4-500W by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS04-1A66-4-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-LS04-1A66-4-500W
|
Mouser Electronics | Liquid Level Sensors | 0 |
|
$22.4600 | Order Now |
Part Details for LS04-1A66-4-500W
LS04-1A66-4-500W CAD Models
LS04-1A66-4-500W Part Data Attributes:
|
LS04-1A66-4-500W
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
LS04-1A66-4-500W
Standex-Meder Electronics
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Length or Diameter | 24 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LEVEL SENSOR |