Part Details for LS1043ASE7MNLA by NXP Semiconductors
Overview of LS1043ASE7MNLA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Price & Stock for LS1043ASE7MNLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9146
|
Newark | Layerscape 64-Bit Arm Cortex-A53, Quad-Core, 1.2Ghz, 0 To 105C, Security Enabled, 21X21 Pkg, Low Power/ Tray Rohs Compliant: Yes |Nxp LS1043ASE7MNLA RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7100 / $91.0700 | Buy Now |
DISTI #
LS1043ASE7MNLA-ND
|
DigiKey | IC MPU QORIQ 1.2GHZ 621FCPBGA Min Qty: 60 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$83.6970 | Buy Now |
DISTI #
LS1043ASE7MNLA
|
Avnet Americas | MCU 32-Bit LS10 ARM Cortex A53 RISC ROMLess 0.9V 621-Pin FCPBGA - Trays (Alt: LS1043ASE7MNLA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$74.3973 | Buy Now |
DISTI #
841-LS1043ASE7MNLA
|
Mouser Electronics | Microprocessors - MPU Layerscape 64-bit Arm Cortex-A53, Quad-core, 1.2GHz, 0 to 105C, Security enabled, 21x21 pkg, Low power RoHS: Compliant | 0 |
|
$96.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$83.7000 | Buy Now |
|
Flip Electronics | Stock | 30 |
|
RFQ |
Part Details for LS1043ASE7MNLA
LS1043ASE7MNLA CAD Models
LS1043ASE7MNLA Part Data Attributes
|
LS1043ASE7MNLA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LS1043ASE7MNLA
NXP Semiconductors
32-BIT, 1200MHz, RISC PROCESSOR, PBGA621
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HFBGA, BGA621,25X25,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-09-06 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B621 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 621 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA621,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.07 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |