Part Details for LS1294B by Tabor Electronics Ltd
Overview of LS1294B by Tabor Electronics Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS1294B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9131
|
Newark | Rf Signal Generator, 4Ch, 12Ghz, Signal Generator Type:Rf, Bandwidth:12Ghz, No. Of Channels:4 Channel, Product Range:Lucid Series, Signal Generator Modulation:Am, Fm, Pm, Pulse, Pattern, Sweep, Plug Type:- |Tabor LS1294B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93,680.0000 / $99,535.0000 | Buy Now |
DISTI #
78AK6464
|
Newark | Rf Signal Generator, 4Ch, 12Ghz Rohs Compliant: Yes |Tabor LS1294B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70,172.1800 / $78,632.6500 | Buy Now |
DISTI #
2606-LS1294BTB-ND
|
DigiKey | RF SIGNAL GENERATOR 12GHZ FOUR Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$58,550.0000 | Buy Now |
DISTI #
4218618
|
Farnell | RF SIGNAL GENERATOR, 4CH, 12GHZ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$79,712.0884 | Buy Now |
DISTI #
59080.1
|
TestEquity LLC | Tabor LS1294B Benchtop Signal Generator, Four Channel, 12GHz, LUCID Series | 0 |
|
$58,550.0000 | Buy Now |