Part Details for LS129C6D-T by Citizen Finedevice Co Ltd
Overview of LS129C6D-T by Citizen Finedevice Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS129C6D-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1642-LS129C6D-TCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.02A 12V Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4831 In Stock |
|
$0.1426 / $0.3900 | Buy Now |