Part Details for LS2-110-01-G-D-RA1-TR by Samtec Inc
Overview of LS2-110-01-G-D-RA1-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2-110-01-G-D-RA1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LS2-110-01-G-D-RA1-TR-ND
|
DigiKey | 2.00 MM LOCKING HERMAPHRODITIC T Min Qty: 225 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2491 | Buy Now |
DISTI #
LS2-110-01-G-D-RA1
|
Avnet Americas | Connector Hermaphroditic Header/Receptacle 20 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: LS2-110-01-G-D-RA1) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$6.6000 / $10.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0500 / $10.3800 | Buy Now | |
DISTI #
LS2-110-01-G-D-RA1
|
Avnet Americas | Connector Hermaphroditic Header/Receptacle 20 Position 2mm Solder Right Angle Through Hole T/R - Tape and Reel (Alt: LS2-110-01-G-D-RA1) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$6.6000 / $10.3800 | Buy Now |
DISTI #
000000000006165602
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$5.8900 / $10.3800 | Buy Now |
|
Master Electronics | 0 |
|
$3.0500 / $10.3800 | Buy Now | |
DISTI #
5cd8fe7bcd7c1c4c3852536c
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.0500 / $10.3800 | Buy Now |
Part Details for LS2-110-01-G-D-RA1-TR
LS2-110-01-G-D-RA1-TR CAD Models
LS2-110-01-G-D-RA1-TR Part Data Attributes:
|
LS2-110-01-G-D-RA1-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-110-01-G-D-RA1-TR
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.849 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | 0.83 N |