Part Details for LS2-115-01-L-D by Samtec Inc
Overview of LS2-115-01-L-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2-115-01-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM9667-ND
|
DigiKey | CONN SELF-MATE 30POS VERT GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
14 In Stock |
|
$5.4000 / $6.8800 | Buy Now |
DISTI #
LS2-115-01-L-D
|
Avnet Americas | Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, LS2 - Rail/Tube (Alt: LS2-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 309 Factory Stock |
|
$4.3700 / $6.8800 | Buy Now |
DISTI #
200-LS211501LD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 14 |
|
$2.0000 / $6.8800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
464 In Stock |
|
$2.0000 / $6.8800 | Buy Now |
DISTI #
LS2-115-01-L-D
|
Avnet Americas | Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, LS2 - Rail/Tube (Alt: LS2-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 309 Factory Stock |
|
$4.3700 / $6.8800 | Buy Now |
DISTI #
LS2-115-01-L-D
|
Avnet Americas | Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, LS2 - Rail/Tube (Alt: LS2-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 309 Factory Stock |
|
$4.3700 / $6.8800 | Buy Now |
DISTI #
000000000001321029
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 309 |
|
$3.8900 / $6.8800 | Buy Now |
DISTI #
LS2-115-01-L-D
|
Avnet Abacus | Pin Header, Hermaphroditic, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, LS2 (Alt: LS2-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant |
464 In Stock |
|
$2.0000 / $6.8800 | Buy Now |
DISTI #
5cd8fe7acd7c1c4c38525272
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 309 |
|
$2.0000 / $6.8800 | Buy Now |
Part Details for LS2-115-01-L-D
LS2-115-01-L-D CAD Models
LS2-115-01-L-D Part Data Attributes
|
LS2-115-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-115-01-L-D
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.25 inch | |
Body Length | 1.243 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | 0.83 N |