Part Details for LS2-115-01-S-D-RA2 by Samtec Inc
Overview of LS2-115-01-S-D-RA2 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2-115-01-S-D-RA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-115-01-S-D-RA2-ND
|
DigiKey | CONN SELF-MATE 30POS R/A GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5300 | Buy Now |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5300 / $11.8500 | Buy Now |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-LS211501SDRA2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.4400 / $11.8500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.4400 / $11.8500 | Buy Now |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5300 / $11.8500 | Buy Now |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5300 / $11.8500 | Buy Now |
DISTI #
LS2-115-01-S-D-RA2
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 30 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-115-01-S-D-RA2) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002195365
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$6.7100 / $11.8500 | Buy Now |
Part Details for LS2-115-01-S-D-RA2
LS2-115-01-S-D-RA2 CAD Models
LS2-115-01-S-D-RA2 Part Data Attributes
|
LS2-115-01-S-D-RA2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-115-01-S-D-RA2
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.243 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | 0.83 N |