Part Details for LS2-120-02-S-D-K-TR by Samtec Inc
Overview of LS2-120-02-S-D-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2-120-02-S-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-120-02-S-D-K-TR-ND
|
DigiKey | CONN SELF-MATE 40POS SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5697 | Buy Now |
DISTI #
LS2-120-02-S-D-K-T
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LS2-120-02-S-D-K-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$8.6400 / $12.8300 | Buy Now |
DISTI #
200-LS212002SDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$5.8700 / $7.7200 | Order Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.0200 / $12.8300 | Buy Now |
DISTI #
LS2-120-02-S-D-K-T
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LS2-120-02-S-D-K-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$8.6400 / $12.8300 | Buy Now |
DISTI #
000000000002521242
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$7.7200 / $12.8300 | Buy Now |
DISTI #
LS2-120-02-S-D-K-TR
|
Avnet Abacus | Conn Socket and Terminal Strip SKT/HDR 40 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: LS2-120-02-S-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.0200 / $12.8300 | Buy Now |
DISTI #
5cd8fe0fcd7c1c4c3851da83
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$4.0200 / $12.8300 | Buy Now |
Part Details for LS2-120-02-S-D-K-TR
LS2-120-02-S-D-K-TR CAD Models
LS2-120-02-S-D-K-TR Part Data Attributes:
|
LS2-120-02-S-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-120-02-S-D-K-TR
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.637 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.45 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 0.83 N |