Part Details for LS2-130-01-F-D-RA1 by Samtec Inc
Overview of LS2-130-01-F-D-RA1 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LS2-130-01-F-D-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R9965
|
Newark | Socket, 2Mm, Right Angle, 60 Position, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Ls2 Series Rohs Compliant: Yes |Samtec LS2-130-01-F-D-RA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $14.0400 | Buy Now |
DISTI #
LS2-130-01-F-D-RA1-ND
|
DigiKey | CONN SELF-MATE 60POS R/A GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$10.6350 / $12.9800 | Buy Now |
DISTI #
LS2-130-01-F-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LS2-130-01-F-D-RA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$8.7100 / $12.9800 | Buy Now |
DISTI #
LS2-130-01-F-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: LS2-130-01-F-D-RA1) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$8.7800 / $13.0800 | Buy Now |
DISTI #
200-LS213001FDRA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$3.9800 / $12.9800 | Order Now |
DISTI #
V36:1790_08401722
|
Arrow Electronics | Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2101 | Americas - 104 |
|
$11.8300 / $12.9800 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.3500 / $14.1500 | Buy Now |
DISTI #
53349709
|
Verical | Conn Socket and Terminal Strip SKT/HDR 60 POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2101 | Americas - 104 |
|
$11.8300 / $12.9800 | Buy Now |
DISTI #
000000000001321072
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$7.7600 / $12.9800 | Buy Now |
DISTI #
LS2-130-01-F-D-RA1
|
Avnet Abacus | (Alt: LS2-130-01-F-D-RA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LS2-130-01-F-D-RA1
LS2-130-01-F-D-RA1 CAD Models
LS2-130-01-F-D-RA1 Part Data Attributes
|
LS2-130-01-F-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-130-01-F-D-RA1
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 2.424 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
Withdrawl Force-Min | 0.83 N |