Part Details for LS2-130-02-FM-D-K by Samtec Inc
Overview of LS2-130-02-FM-D-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2-130-02-FM-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-130-02-FM-D-K-ND
|
DigiKey | CONN SELF-MATE 60POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LS2-130-02-FM-D-K
|
Avnet Americas | Conn Hermaphroditic Strip RCP/PL 60 POS 2mm Solder ST SMD Tube - Bulk (Alt: LS2-130-02-FM-D-K) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.6200 / $13.7100 | Buy Now |
DISTI #
000000000005475193
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip | 0 |
|
$5.6200 / $13.7100 | Buy Now |