Part Details for LS2-130-02-S-D-TR by Samtec Inc
Overview of LS2-130-02-S-D-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LS2-130-02-S-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-LS2-130-02-S-D-TR-ND
|
DigiKey | 2.00 MM LOCKING HERMAPHRODITIC T Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.3400 | Buy Now |
DISTI #
LS2-130-02-S-D-TR
|
Avnet Americas | Connector Hermaphroditic Header/Receptacle 60 Position 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: LS2-130-02-S-D-TR) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$12.7200 / $18.9500 | Buy Now |
DISTI #
200-LS213002SDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip | 0 |
|
$8.5900 / $11.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1300 / $19.0700 | Buy Now |
DISTI #
000000000006165605
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$11.3400 / $18.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1300 / $19.0700 | Buy Now |
DISTI #
5d80a2edb5feef1134522d12
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$5.8410 / $18.9450 | Buy Now |
Part Details for LS2-130-02-S-D-TR
LS2-130-02-S-D-TR CAD Models
LS2-130-02-S-D-TR Part Data Attributes
|
LS2-130-02-S-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-130-02-S-D-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Hermaphroditic, Straight, 0.078 inch Pitch, Solder Terminal, Guide Slot, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.207 inch | |
Body Depth | 0.25 inch | |
Body Length | 2.401 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |